Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
238,727 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 470 nH | ±5% | 75 mA | - | Unshielded | 7Ohm Max | 30 @ 100MHz | 700MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
4,958 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.48877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 12 nH | ±2% | 600 mA | - | Unshielded | 130mOhm Max | 35 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
180,684 In Stock | 1 : ¥0.90000 Cut Tape (CT) 4,000 : ¥0.34892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.6 nH | ±0.2nH | 850 mA | - | Unshielded | 59mOhm Max | 25 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
37,520 In Stock | 1 : ¥0.90000 Cut Tape (CT) 4,000 : ¥0.34892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 75 nH | ±2% | 270 mA | - | Unshielded | 560mOhm Max | 34 @ 150MHz | 2.05GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
28,159 In Stock | 1 : ¥0.90000 Cut Tape (CT) 4,000 : ¥0.34892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 30 nH | ±2% | 420 mA | - | Unshielded | 230mOhm Max | 40 @ 250MHz | 3.3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
46,911 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 100 nH | ±5% | 220 mA | - | Unshielded | 680mOhm Max | 34 @ 150MHz | 1.8GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
36,149 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 15 nH | ±5% | 600 mA | - | Unshielded | 130mOhm Max | 40 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
33,854 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 120 nH | ±5% | 180 mA | - | Unshielded | 1.3Ohm Max | 32 @ 150MHz | 1.6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
32,839 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4.7 nH | ±0.5nH | 850 mA | - | Unshielded | 59mOhm Max | 35 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
32,684 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 18 nH | ±5% | 550 mA | - | Unshielded | 160mOhm Max | 40 @ 250MHz | 5.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
31,273 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 200 nH | ±5% | 120 mA | - | Unshielded | 2.4Ohm Max | 25 @ 100MHz | 1.25GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
28,227 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 68 nH | ±5% | 340 mA | - | Unshielded | 380mOhm Max | 38 @ 200MHz | 2.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
27,230 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 12 nH | ±5% | 600 mA | - | Unshielded | 130mOhm Max | 35 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
27,124 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.9 nH | ±0.5nH | 850 mA | - | Unshielded | 59mOhm Max | 35 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
26,822 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 270 nH | ±5% | 110 mA | - | Unshielded | 3.4Ohm Max | 30 @ 100MHz | 960MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
26,213 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 47 nH | ±5% | 380 mA | - | Unshielded | 290mOhm Max | 38 @ 200MHz | 2.6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
21,836 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 33 nH | ±5% | 420 mA | - | Unshielded | 230mOhm Max | 40 @ 250MHz | 3.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
20,158 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 220 nH | ±5% | 120 mA | - | Unshielded | 2.5Ohm Max | 25 @ 100MHz | 1.2GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
17,720 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 56 nH | ±5% | 360 mA | - | Unshielded | 350mOhm Max | 38 @ 200MHz | 2.4GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
17,655 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 150 nH | ±5% | 160 mA | - | Unshielded | 1.5Ohm Max | 32 @ 150MHz | 1.4GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
17,184 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 390 nH | ±5% | 80 mA | - | Unshielded | 6.2Ohm Max | 30 @ 100MHz | 800MHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
16,740 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 6.8 nH | ±0.5nH | 750 mA | - | Unshielded | 82mOhm Max | 35 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
16,342 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 7.5 nH | ±0.5nH | 750 mA | - | Unshielded | 82mOhm Max | 35 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
16,307 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 5.6 nH | ±0.5nH | 750 mA | - | Unshielded | 82mOhm Max | 35 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
16,277 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 13 nH | ±5% | 600 mA | - | Unshielded | 130mOhm Max | 35 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) |