LQW18AN75NG00D | |
---|---|
DigiKey Part Number | 490-6910-2-ND - Tape & Reel (TR) 490-6910-1-ND - Cut Tape (CT) 490-6910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN75NG00D |
Description | FIXED IND 75NH 270MA 0.56OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 nH Unshielded Drum Core, Wirewound Inductor 270 mA 560mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN75NG00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 75 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 560mOhm Max | |
Q @ Freq | 34 @ 150MHz | |
Frequency - Self Resonant | 2.05GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.73100 | ¥7.31 |
25 | ¥0.67320 | ¥16.83 |
50 | ¥0.59440 | ¥29.72 |
100 | ¥0.52050 | ¥52.05 |
250 | ¥0.49556 | ¥123.89 |
500 | ¥0.46566 | ¥232.83 |
1,000 | ¥0.35672 | ¥356.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.34892 | ¥1,395.68 |