LSXND2020MKT4R7M0G | |
---|---|
DigiKey Part Number | 587-LSXND2020MKT4R7M0GTR-ND - Tape & Reel (TR) 587-LSXND2020MKT4R7M0GCT-ND - Cut Tape (CT) 587-LSXND2020MKT4R7M0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND2020MKT4R7M0G |
Description | FIXED IND 4.7UH 910MA 241MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 910 mA 241mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 241mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.37900 | ¥13.79 |
25 | ¥1.27080 | ¥31.77 |
50 | ¥1.16580 | ¥58.29 |
100 | ¥1.02780 | ¥102.78 |
250 | ¥0.99564 | ¥248.91 |
500 | ¥0.88974 | ¥444.87 |
1,000 | ¥0.72030 | ¥720.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.67791 | ¥1,694.78 |
5,000 | ¥0.65674 | ¥3,283.70 |
12,500 | ¥0.63555 | ¥7,944.37 |
25,000 | ¥0.61437 | ¥15,359.25 |
62,500 | ¥0.59318 | ¥37,073.75 |