5300-19-RC | |
---|---|
DigiKey Part Number | 5300-19-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5300-19-RC |
Description | FIXED IND 33UH 910MA 240 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 910 mA 240mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5300-19-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 530mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.6MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.160" Dia x 0.500" L (4.06mm x 12.70mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.10400 | ¥91.04 |
500 | ¥5.62844 | ¥2,814.22 |
1,000 | ¥5.13176 | ¥5,131.76 |
5,000 | ¥4.80071 | ¥24,003.55 |
10,000 | ¥4.63517 | ¥46,351.70 |