LQH3NPZ4R7MGRL | |
---|---|
DigiKey Part Number | 490-15965-2-ND - Tape & Reel (TR) 490-15965-1-ND - Cut Tape (CT) 490-15965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH3NPZ4R7MGRL |
Description | FIXED IND 4.7UH 910MA 168MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 910 mA 168mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH3NPZ4R7MGRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 168mOhm Max | |
Frequency - Self Resonant | 27MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 (3030 Metric) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.63500 | ¥26.35 |
25 | ¥2.38400 | ¥59.60 |
50 | ¥2.21000 | ¥110.50 |
100 | ¥2.04830 | ¥204.83 |
250 | ¥1.85208 | ¥463.02 |
500 | ¥1.71562 | ¥857.81 |
1,000 | ¥1.58887 | ¥1,588.87 |