NRS2012T4R7MGJV | |
---|---|
DigiKey Part Number | 587-4288-2-ND - Tape & Reel (TR) 587-4288-1-ND - Cut Tape (CT) 587-4288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS2012T4R7MGJV |
Description | FIXED IND 4.7UH 910MA 241MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 910 mA 241mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 241mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.39400 | ¥59.85 |
50 | ¥2.17720 | ¥108.86 |
100 | ¥1.93750 | ¥193.75 |
250 | ¥1.82848 | ¥457.12 |
500 | ¥1.56708 | ¥783.54 |
1,000 | ¥1.39304 | ¥1,393.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.07752 | ¥2,693.80 |