VLS252008ET-1R5N | |
---|---|
DigiKey Part Number | 445-15822-2-ND - Tape & Reel (TR) 445-15822-1-ND - Cut Tape (CT) 445-15822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252008ET-1R5N |
Description | FIXED IND 1.5UH 910MA 248MOHM SM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 910 mA 248mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS252008ET-1R5N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 248mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.57800 | ¥25.78 |
25 | ¥2.36120 | ¥59.03 |
50 | ¥2.14760 | ¥107.38 |
100 | ¥1.91120 | ¥191.12 |
250 | ¥1.80348 | ¥450.87 |
500 | ¥1.54586 | ¥772.93 |
1,000 | ¥1.37403 | ¥1,374.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.04220 | ¥2,084.40 |