870 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,611 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 870 mA | 800mA | Unshielded | 221mOhm Max | - | 300MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.055" (1.40mm) | |||
3,138 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.15578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 870 mA | 570mA | Shielded | 496mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
3,318 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥2.62714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 870 mA | 1.1A | Shielded | 279mOhm | - | 78MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | SMD | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
8,638 In Stock | 1 : ¥5.34000 Cut Tape (CT) 500 : ¥2.73978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 870 mA | 870mA | Shielded | 182mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
3,000 In Stock | 1 : ¥8.78000 Cut Tape (CT) 600 : ¥4.57547 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 870 mA | 1.02A | Shielded | 718mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
2,383 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | Wirewound | - | 1 mH | ±10% | 870 mA | - | Unshielded | 844mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
665 In Stock | 1 : ¥19.38000 Cut Tape (CT) 1,000 : ¥13.57910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 870 mA | 950mA | Shielded | 380mOhm Max | - | 9MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
6,172 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,000 : ¥3.16554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 870 mA | 520mA | Shielded | 430mOhm Max | 9 @ 2.52MHz | 45MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.071" (1.80mm) | |||
1,119 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 870 mA | 1.9A | Unshielded | 410mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.472" Dia (12.00mm) | 0.591" (15.00mm) | |||
3,726 In Stock | 1 : ¥19.38000 Cut Tape (CT) 1,000 : ¥13.57910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 870 mA | 950mA | Shielded | 380mOhm Max | - | 9MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 7345 | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
7,690 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.48746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 13 nH | ±3% | 870 mA | - | Unshielded | 140mOhm | - | 4.2GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
7,180 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.48746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 13 nH | ±5% | 870 mA | - | Unshielded | 140mOhm | - | 4.2GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
7,900 In Stock | 1 : ¥1.81000 Cut Tape (CT) 4,000 : ¥0.48746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 13 nH | ±10% | 870 mA | - | Unshielded | 140mOhm | - | 4.2GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
2,000 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 870 mA | 800mA | Unshielded | 221mOhm Max | - | 300MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.055" (1.40mm) | |||
7,975 In Stock | 1 : ¥1.89000 Cut Tape (CT) 4,000 : ¥0.66957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 13 nH | ±2% | 870 mA | - | Unshielded | 140mOhm | - | 4.2GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.045" L x 0.028" W (1.15mm x 0.70mm) | 0.024" (0.60mm) | |||
665 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±10% | 870 mA | 1.63A | Unshielded | 540mOhm Max | 30 @ 796kHz | 2.6MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
870 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,000 : ¥1.33836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 870 mA | 870mA | Shielded | 540mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1616 (4040 Metric) | 1616 | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.059" (1.50mm) | |||
244 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 870 mA | 810mA | Unshielded | 260mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.276" Dia (7.00mm) | 0.315" (8.00mm) | |||
42 In Stock | 1 : ¥12.97000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 870 mA | 740mA | Shielded | 420mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 24,000 : ¥0.57707 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 13 nH | ±5% | 870 mA | - | Unshielded | 140mOhm Max | 30 @ 250MHz | 4.2GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 24,000 : ¥0.57707 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 13 nH | ±3% | 870 mA | - | Unshielded | 140mOhm Max | 30 @ 250MHz | 4.2GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 24,000 : ¥0.57707 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 13 nH | ±2% | 870 mA | - | Unshielded | 140mOhm Max | 30 @ 250MHz | 4.2GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 13 nH | ±5% | 870 mA | - | Unshielded | 140mOhm Max | 30 @ 250MHz | 4.2GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 13 nH | ±2% | 870 mA | - | Unshielded | 140mOhm Max | 30 @ 250MHz | 4.2GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 13 nH | ±3% | 870 mA | - | Unshielded | 140mOhm Max | 30 @ 250MHz | 4.2GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) |