DR125-471-R | |
---|---|
DigiKey Part Number | 283-4063-2-ND - Tape & Reel (TR) 283-4063-1-ND - Cut Tape (CT) 283-4063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR125-471-R |
Description | FIXED IND 470UH 870MA 718MOHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 870 mA 718mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DR125-471-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.02A | |
Shielding | Shielded | |
DC Resistance (DCR) | 718mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.40500 | ¥74.05 |
25 | ¥6.72880 | ¥168.22 |
50 | ¥6.32480 | ¥316.24 |
100 | ¥5.24850 | ¥524.85 |
250 | ¥4.84476 | ¥1,211.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥4.57547 | ¥2,745.28 |
1,200 | ¥4.17181 | ¥5,006.17 |
3,000 | ¥4.03723 | ¥12,111.69 |
6,000 | ¥3.90264 | ¥23,415.84 |
15,000 | ¥3.76806 | ¥56,520.90 |