AWHP0011070613NJ00 | |
---|---|
DigiKey Part Number | 553-AWHP0011070613NJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWHP0011070613NJ00 |
Description | INDUCTOR RF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 nH Unshielded Drum Core, Wirewound Inductor 870 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 13 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 4.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.043" L x 0.028" W (1.10mm x 0.70mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.69652 | ¥13,930.40 |