Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 9.5 nH | ±5% | 1.4 A | - | Unshielded | 95mOhm Max | 30 @ 250MHz | 4.7GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 9.5 nH | ±2% | 1.4 A | - | Unshielded | 95mOhm Max | 30 @ 250MHz | 4.7GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 9.5 nH | ±3% | 1.4 A | - | Unshielded | 95mOhm Max | 30 @ 250MHz | 4.7GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 11 nH | ±3% | 1.4 A | - | Unshielded | 95mOhm Max | 30 @ 250MHz | 4.7GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 33 nH | ±2% | 490 mA | - | Unshielded | 380mOhm Max | 30 @ 250MHz | 2.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 33 nH | ±5% | 490 mA | - | Unshielded | 380mOhm Max | 30 @ 250MHz | 2.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 11 nH | ±2% | 1.4 A | - | Unshielded | 95mOhm Max | 30 @ 250MHz | 4.7GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 11 nH | ±5% | 1.4 A | - | Unshielded | 95mOhm Max | 30 @ 250MHz | 4.7GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 33 nH | ±3% | 490 mA | - | Unshielded | 380mOhm Max | 30 @ 250MHz | 2.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 30 nH | ±2% | 450 mA | - | Unshielded | 350mOhm Max | 30 @ 250MHz | 2.9GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 2.7 nH | ±5% | 1.5 A | - | Unshielded | 90mOhm Max | 20 @ 250MHz | 13GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 10 nH | ±5% | 1.3 A | - | Unshielded | 120mOhm Max | 30 @ 250MHz | 4.7GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 30 nH | ±3% | 450 mA | - | Unshielded | 350mOhm Max | 30 @ 250MHz | 2.9GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 10 nH | ±3% | 1.3 A | - | Unshielded | 120mOhm Max | 30 @ 250MHz | 4.7GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 12 nH | ±3% | 1.2 A | - | Unshielded | 110mOhm Max | 25 @ 250MHz | 4.4GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 2.7 nH | ±0.2nH | 1.5 A | - | Unshielded | 90mOhm Max | 20 @ 250MHz | 13GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 30 nH | ±5% | 450 mA | - | Unshielded | 350mOhm Max | 30 @ 250MHz | 2.9GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 12 nH | ±5% | 1.2 A | - | Unshielded | 110mOhm Max | 25 @ 250MHz | 4.4GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 12 nH | ±2% | 1.2 A | - | Unshielded | 110mOhm Max | 25 @ 250MHz | 4.4GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 15 nH | ±2% | 1.1 A | - | Unshielded | 130mOhm Max | 30 @ 250MHz | 3.9GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 36 nH | ±3% | 480 mA | - | Unshielded | 480mOhm Max | 30 @ 250MHz | 2.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 36 nH | ±2% | 480 mA | - | Unshielded | 480mOhm Max | 30 @ 250MHz | 2.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 15 nH | ±3% | 1.1 A | - | Unshielded | 130mOhm Max | 30 @ 250MHz | 3.9GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 13 nH | ±5% | 870 mA | - | Unshielded | 140mOhm Max | 30 @ 250MHz | 4.2GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) | |||
0 In Stock Check Lead Time | 20,000 : ¥0.69652 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 36 nH | ±5% | 480 mA | - | Unshielded | 480mOhm Max | 30 @ 250MHz | 2.8GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.028" W (1.10mm x 0.70mm) | 0.026" (0.65mm) |