74404020033 | |
---|---|
DigiKey Part Number | 732-10742-2-ND - Tape & Reel (TR) 732-10742-1-ND - Cut Tape (CT) 732-10742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404020033 |
Description | FIXED IND 3.3UH 870MA 279MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 870 mA 279mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404020033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 279mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 78MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
50 | ¥4.11320 | ¥205.66 |
100 | ¥3.12790 | ¥312.79 |
1,000 | ¥2.71745 | ¥2,717.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.62714 | ¥5,254.28 |