Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,431 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,000 : ¥3.16554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±30% | 1.6 A | 1A | Shielded | 105mOhm Max | 8 @ 7.96MHz | 120MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.071" (1.80mm) | |||
6,122 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,000 : ¥3.16554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 870 mA | 520mA | Shielded | 430mOhm Max | 9 @ 2.52MHz | 45MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.071" (1.80mm) | |||
2,519 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,000 : ¥3.16554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±30% | 430 mA | 370mA | Shielded | 990mOhm Max | 12 @ 2.52MHz | 30MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.071" (1.80mm) | |||
1,709 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,000 : ¥3.16554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1.15 A | 740mA | Shielded | 215mOhm Max | 8 @ 7.96MHz | 80MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.071" (1.80mm) | |||
278 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,000 : ¥2.44857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 2.2 A | 1.6A | Shielded | 60mOhm Max | 8 @ 7.96MHz | 250MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.071" (1.80mm) | |||
1,972 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,000 : ¥3.16554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±30% | 600 mA | 400mA | Shielded | 650mOhm Max | 10 @ 2.52MHz | 40MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.071" (1.80mm) | |||
1,000 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,000 : ¥3.16554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3 µH | ±30% | 1.5 A | 870mA | Shielded | 135mOhm Max | 8 @ 7.96MHz | 90MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.16554 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±30% | 410 mA | 290mA | Shielded | 1.47Ohm Max | 12 @ 2.52MHz | 20MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.16554 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±30% | 310 mA | 220mA | Shielded | 1.65Ohm Max | 15 @ 2.52MHz | 20MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥3.16554 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 6 µH | ±30% | 900 mA | 630mA | Shielded | 250mOhm Max | 9 @ 7.96MHz | 70MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.071" (1.80mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ferrite | 100 µH | ±30% | 190 mA | 150mA | Shielded | 4.9Ohm Max | 8 @ 2.52MHz | 10MHz | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.071" (1.80mm) |