SRU2016-100Y | |
---|---|
DigiKey Part Number | SRU2016-100YTR-ND - Tape & Reel (TR) SRU2016-100YCT-ND - Cut Tape (CT) SRU2016-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU2016-100Y |
Description | FIXED IND 10UH 870MA 430MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 870 mA 430mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU2016-100Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 520mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 430mOhm Max | |
Q @ Freq | 9 @ 2.52MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.93600 | ¥59.36 |
25 | ¥5.44160 | ¥136.04 |
50 | ¥4.94560 | ¥247.28 |
100 | ¥4.40210 | ¥440.21 |
250 | ¥4.15480 | ¥1,038.70 |
500 | ¥3.56124 | ¥1,780.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.16554 | ¥3,165.54 |
3,000 | ¥3.06658 | ¥9,199.74 |
5,000 | ¥2.96768 | ¥14,838.40 |
10,000 | ¥2.86875 | ¥28,687.50 |
25,000 | ¥2.76983 | ¥69,245.75 |