BRC2012T3R3MD | |
---|---|
DigiKey Part Number | 587-2906-2-ND - Tape & Reel (TR) 587-2906-1-ND - Cut Tape (CT) 587-2906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRC2012T3R3MD |
Description | FIXED IND 3.3UH 870MA 221MOHM SM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 870 mA 221mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BRC2012T3R3MD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 221mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.80600 | ¥18.06 |
25 | ¥1.66840 | ¥41.71 |
50 | ¥1.52700 | ¥76.35 |
100 | ¥1.34720 | ¥134.72 |
250 | ¥1.30568 | ¥326.42 |
500 | ¥1.16662 | ¥583.31 |
1,000 | ¥0.94446 | ¥944.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.94446 | ¥1,888.92 |
4,000 | ¥0.88890 | ¥3,555.60 |
6,000 | ¥0.86111 | ¥5,166.66 |
10,000 | ¥0.83334 | ¥8,333.40 |
50,000 | ¥0.77778 | ¥38,889.00 |