Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,679 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | Wirewound | - | 47 µH | ±10% | 3.98 A | - | Unshielded | 35mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
11,675 In Stock | 1 : ¥9.03000 Bulk | Bulk | Active | Wirewound | - | 2.7 mH | ±10% | 530 mA | - | Unshielded | 2.06Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
4,703 In Stock | 1 : ¥9.11000 Bulk | Bulk | Active | Wirewound | - | 100 µH | ±10% | 2.79 A | - | Unshielded | 90mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
2,383 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | Wirewound | - | 1 mH | ±10% | 870 mA | - | Unshielded | 844mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
2,750 In Stock | 1 : ¥9.36000 Bulk | Bulk | Active | Wirewound | - | 10 mH | ±10% | 266 mA | - | Unshielded | 7.3Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
1,921 In Stock | 1 : ¥9.69000 Bulk | Bulk | Active | Wirewound | - | 560 µH | ±10% | 1.17 A | - | Unshielded | 420mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
3,023 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | Wirewound | - | 120 µH | ±10% | 2.54 A | - | Unshielded | 113mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
646 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | Wirewound | - | 470 µH | ±10% | 1.24 A | - | Unshielded | 380mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
1,339 In Stock | 1 : ¥9.36000 Tray | Tray | Active | Wirewound | - | 150 µH | ±10% | 2.22 A | - | Unshielded | 129mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
276 In Stock | 1 : ¥13.22000 Bulk | Bulk | Active | Wirewound | - | 22 µH | ±10% | 6.07 A | - | Unshielded | 26mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
960 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | Wirewound | - | 18 µH | ±10% | 6.64 A | - | Unshielded | 23mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
532 In Stock | 1 : ¥13.30000 Tray | Tray | Active | Wirewound | - | 680 µH | ±10% | 1.05 A | - | Unshielded | 548mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
802 In Stock | 1 : ¥10.26000 Bulk | Bulk | Active | Wirewound | - | 12 µH | ±10% | 8.21 A | - | Unshielded | 20mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
606 In Stock | 1 : ¥10.26000 Bulk | Bulk | Active | Wirewound | - | 220 µH | ±10% | 1.89 A | - | Unshielded | 162mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
265 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | Wirewound | - | 27 µH | ±10% | 5.36 A | - | Unshielded | 27mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
944 In Stock | 1 : ¥10.26000 Bulk | Bulk | Active | Wirewound | - | 2.2 mH | ±10% | 580 mA | - | Unshielded | 2Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
116 In Stock | 1 : ¥10.26000 Bulk | Bulk | Active | Wirewound | - | 15 mH | ±10% | 230 mA | - | Unshielded | 11.2Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
781 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | Wirewound | - | 8.2 µH | ±10% | 9.89 A | - | Unshielded | 17mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥13.30000 Bulk | Bulk | Active | Wirewound | - | 1.8 mH | ±10% | 640 mA | - | Unshielded | 1.56Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
0 In Stock Check Lead Time | 64 : ¥9.60672 Bulk | Bulk | Active | Wirewound | - | 3.9 mH | ±10% | 430 mA | - | Unshielded | 2.75Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥13.30000 Bulk | Bulk | Active | Wirewound | - | 10 µH | ±10% | 8.7 A | - | Unshielded | 19mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥13.30000 Bulk | Bulk | Active | Wirewound | - | 330 µH | ±10% | 1.51 A | - | Unshielded | 212mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥13.30000 Bulk | Bulk | Active | Wirewound | - | 820 µH | ±10% | 970 mA | - | Unshielded | 655mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥13.30000 Bulk | Bulk | Active | Wirewound | - | 1.5 mH | ±10% | 700 mA | - | Unshielded | 1.18Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Axial | - | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥13.30000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 11.6 A | - | Unshielded | 13mOhm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Axial | Axial | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | - |