AIAP-03-221K | |
---|---|
DigiKey Part Number | AIAP-03-221K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-03-221K |
Description | FIXED IND 220UH 1.89A 162MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 1.89 A 162mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-03-221K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 162mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.66100 | ¥86.61 |
25 | ¥7.87800 | ¥196.95 |
50 | ¥7.40520 | ¥370.26 |
100 | ¥6.14420 | ¥614.42 |
250 | ¥5.67168 | ¥1,417.92 |
500 | ¥5.35656 | ¥2,678.28 |
1,000 | ¥4.88393 | ¥4,883.93 |
2,500 | ¥4.72638 | ¥11,815.95 |