AIAP-03-821K | |
---|---|
DigiKey Part Number | AIAP-03-821K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-03-821K |
Description | FIXED IND 820UH 970MA 655MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Wirewound Inductor 970 mA 655mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-03-821K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 820 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 655mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.23900 | ¥112.39 |
25 | ¥10.21960 | ¥255.49 |
50 | ¥9.60720 | ¥480.36 |
100 | ¥7.97170 | ¥797.17 |
250 | ¥7.35828 | ¥1,839.57 |
500 | ¥6.94944 | ¥3,474.72 |
1,000 | ¥6.33625 | ¥6,336.25 |
2,500 | ¥6.13187 | ¥15,329.68 |