970 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,880 In Stock | 1 : ¥1.56000 Cut Tape (CT) 2,500 : ¥0.57794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 970 mA | 1.29A | Shielded | 180mOhm Max | - | 77MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
10,793 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.46646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 970 mA | 970mA | Shielded | 102mOhm Max | 11 @ 7.96MHz | 26MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.098" (2.50mm) | |||
1,334 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.63577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 110 nH | ±2% | 970 mA | - | Unshielded | 380mOhm Max | 57 @ 250MHz | 1.2GHz | - | -55°C ~ 125°C | 150 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
83,525 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,500 : ¥2.32951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 33 µH | ±30% | 970 mA | - | Shielded | 165mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
2,787 In Stock | 1 : ¥8.13000 Cut Tape (CT) 1,000 : ¥3.89276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 970 mA | 970mA | Shielded | 156mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.236" W (6.30mm x 6.00mm) | 0.189" (4.80mm) | |||
11,778 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,000 : ¥4.53186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 970 mA | 560mA | Shielded | 260mOhm Max | - | 17MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4828 | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
1,593 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,000 : ¥1.18016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 110 nH | ±5% | 970 mA | - | Unshielded | 380mOhm Max | 57 @ 250MHz | 1.2GHz | - | -55°C ~ 125°C | 150 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
3,485 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.63577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 120 nH | ±2% | 970 mA | - | Unshielded | 380mOhm Max | 57 @ 250MHz | 1.2GHz | - | -55°C ~ 125°C | 150 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
4,872 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,000 : ¥3.07663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 15 µH | ±30% | 970 mA | - | Shielded | 196mOhm Max | - | - | - | -40°C ~ 100°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
138 In Stock | 1 : ¥28.90000 Bag | - | Bag | Active | - | - | 27 µH | ±20% | 970 mA | - | Unshielded | 200mOhm | - | - | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.199" (5.05mm) | ||
2,044 In Stock | 1 : ¥29.23000 Cut Tape (CT) 250 : ¥23.05312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 470 µH | ±20% | 970 mA | 1.4A | Shielded | 800mOhm Max | - | 1.9MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.413" (10.50mm) | |||
1,975 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.70580 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 970 mA | 1.4A | Shielded | 260mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
3,049 In Stock | 1 : ¥2.79000 Cut Tape (CT) 2,000 : ¥1.38541 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 6.8 µH | ±20% | 970 mA | 1.28A | Shielded | 440mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2,000 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,000 : ¥1.20754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 970 mA | 1.2A | Shielded | 219mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
2,200 In Stock | 1 : ¥13.38000 Cut Tape (CT) 3,500 : ¥8.91791 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 970 mA | 880mA | Shielded | 161.8mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.079" (2.00mm) | |||
1,543 In Stock | 1 : ¥35.14000 Cut Tape (CT) 800 : ¥12.96093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±15% | 970 mA | 970mA | Unshielded | 418mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
2,064 In Stock | 1 : ¥1.56000 Cut Tape (CT) 2,500 : ¥0.42074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 2.2 µH | ±20% | 970 mA | 1.29A | Shielded | 180mOhm Max | - | 77MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) | |||
2,000 In Stock | 1 : ¥2.30000 Cut Tape (CT) 2,000 : ¥0.98112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±30% | 970 mA | 1.2A | Shielded | 205mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.040" (1.02mm) | |||
4,000 In Stock | 1 : ¥6.40000 Cut Tape (CT) 2,000 : ¥2.91875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 12 µH | ±10% | 970 mA | - | Unshielded | 210mOhm Max | - | - | - | -40°C ~ 85°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
975 In Stock | 1 : ¥10.59000 Cut Tape (CT) 500 : ¥4.94772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 970 mA | 1A | Unshielded | 350mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.409" L x 0.370" W (10.40mm x 9.40mm) | 0.228" (5.80mm) | |||
1,381 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 68 µH | ±20% | 970 mA | 990mA | Shielded | 516mOhm Max | - | 9MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
800 In Stock | 800 : ¥19.17913 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±15% | 970 mA | 970mA | Unshielded | 418mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.505" L x 0.240" W (12.82mm x 6.09mm) | 0.230" (5.84mm) | |||
485 In Stock | 1 : ¥6.90000 Cut Tape (CT) 800 : ¥3.35350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 970 mA | 1.7A | Unshielded | 350mOhm Max | 15 @ 796kHz | 5.2MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
141 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.45564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 970 mA | 1.4A | Shielded | 260mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
411 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.92872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 970 mA | 1.29A | Shielded | 180mOhm Max | - | 77MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.094" L x 0.094" W (2.40mm x 2.40mm) | 0.039" (1.00mm) |