Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,129 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,000 : ¥3.07663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±30% | 1.2 A | - | Shielded | 124mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
37,313 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,000 : ¥2.45268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 22 µH | ±30% | 800 mA | - | Shielded | 290mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
33,836 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,000 : ¥1.79118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.1 µH | ±30% | 1.95 A | - | Shielded | 57mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
10,096 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,000 : ¥2.45268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 5.4 µH | ±30% | 1.6 A | - | Shielded | 76mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
4,872 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,000 : ¥3.07663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 15 µH | ±30% | 970 mA | - | Shielded | 196mOhm Max | - | - | - | -40°C ~ 100°C | 10 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
2,517 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,000 : ¥3.07663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±30% | 540 mA | - | Shielded | 595mOhm Max | - | - | - | -40°C ~ 100°C | 10 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
2,238 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,000 : ¥3.07663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 82 µH | ±30% | 410 mA | - | Shielded | 978mOhm Max | - | - | - | -40°C ~ 100°C | 10 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
258 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,000 : ¥3.07663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 18 µH | ±30% | 850 mA | - | Shielded | 210mOhm Max | - | - | - | -40°C ~ 100°C | 10 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
91 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,000 : ¥3.07663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 8.9 µH | ±30% | 1.25 A | - | Shielded | 116mOhm Max | - | - | - | -40°C ~ 100°C | 10 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥3.07663 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 39 µH | ±30% | 570 mA | - | Shielded | 520mOhm Max | - | - | - | -40°C ~ 100°C | 10 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.38970 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 10 µH | ±30% | 1.2 A | - | Shielded | 124mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
7 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,000 : ¥3.07663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 12 µH | ±30% | 1.1 A | - | Shielded | 153mOhm Max | - | - | - | -40°C ~ 100°C | 10 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.90000 Cut Tape (CT) 2,000 : ¥3.07663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 27 µH | ±30% | 750 mA | - | Shielded | 330mOhm Max | - | - | - | -40°C ~ 100°C | 10 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.90000 Cut Tape (CT) 2,000 : ¥3.07663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 33 µH | ±30% | 650 mA | - | Shielded | 385mOhm Max | - | - | - | -40°C ~ 100°C | 10 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.90000 Cut Tape (CT) 2,000 : ¥3.07663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 68 µH | ±30% | 430 mA | - | Shielded | 840mOhm Max | - | - | - | -40°C ~ 100°C | 10 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.90000 Cut Tape (CT) 2,000 : ¥3.07663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 6.2 µH | ±30% | 1.4 A | - | Shielded | 96mOhm Max | - | - | - | -40°C ~ 100°C | 10 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.90000 Cut Tape (CT) 2,000 : ¥3.07663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±30% | 360 mA | - | Shielded | 1.2Ohm Max | - | - | - | -40°C ~ 100°C | 10 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.90000 Cut Tape (CT) 2,000 : ¥3.07663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 56 µH | ±30% | 500 mA | - | Shielded | 665mOhm Max | - | - | - | -40°C ~ 100°C | 10 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
0 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,000 : ¥3.34164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | - | - | 4.1 µH | ±30% | 1.95 A | - | Shielded | 57mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
0 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,000 : ¥3.34164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | - | - | 10 µH | ±30% | 1.2 A | - | Shielded | 124mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
0 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,000 : ¥3.34164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | - | - | 5.4 µH | ±30% | 1.6 A | - | Shielded | 76mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
0 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,000 : ¥3.34164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | - | - | 22 µH | ±30% | 800 mA | - | Shielded | 290mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) |