CDRH5D18NP-4R1NC | |
---|---|
DigiKey Part Number | 308-1481-2-ND - Tape & Reel (TR) 308-1481-1-ND - Cut Tape (CT) 308-1481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH5D18NP-4R1NC |
Description | FIXED IND 4.1UH 1.95A 57MOHM SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 4.1 µH Shielded Inductor 1.95 A 57mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 4.1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 57mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.224" W (5.70mm x 5.70mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.77100 | ¥57.71 |
25 | ¥5.28720 | ¥132.18 |
50 | ¥4.80760 | ¥240.38 |
100 | ¥4.27810 | ¥427.81 |
250 | ¥4.03824 | ¥1,009.56 |
500 | ¥3.46126 | ¥1,730.63 |
1,000 | ¥3.07662 | ¥3,076.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.79118 | ¥3,582.36 |