1.95 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,646 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.49259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4 nH | ±0.1nH | 1.95 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
19,181 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.50285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4 nH | ±2% | 1.95 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
24,096 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.9 nH | ±2% | 1.95 A | - | Unshielded | 30mOhm Max | 35 @ 250MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
21,159 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.9 nH | ±0.1nH | 1.95 A | - | Unshielded | 30mOhm Max | 35 @ 250MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
16,030 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.6 nH | ±2% | 1.95 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
9,560 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.8 nH | ±0.1nH | 1.95 A | - | Unshielded | 30mOhm Max | 35 @ 250MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
8,882 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.62913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.6 nH | ±0.1nH | 1.95 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
7,505 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.49259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.4 nH | ±0.1nH | 1.95 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
7,020 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.49259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4 nH | ±2% | 1.95 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
42,752 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.50285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 2.6 nH | ±0.1nH | 1.95 A | - | Unshielded | 35mOhm Max | 30 @ 250MHz | 14.5GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
38,288 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.50285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.9 nH | ±0.1nH | 1.95 A | - | Unshielded | 30mOhm Max | 35 @ 250MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
23,809 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.64224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.6 nH | ±0.1nH | 1.95 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
5,843 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,000 : ¥1.37978 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Nickel Zinc Ferrite (NiZn) | 5.6 µH | ±20% | 1.95 A | 2.6A | Shielded | 65mOhm | - | 30MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
33,836 In Stock | 1 : ¥6.49000 Cut Tape (CT) 2,000 : ¥1.79118 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.1 µH | ±30% | 1.95 A | - | Shielded | 57mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.224" W (5.70mm x 5.70mm) | 0.079" (2.00mm) | |||
1,216 In Stock | 1 : ¥8.70000 Cut Tape (CT) 1,500 : ¥3.70038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 1.95 A | 4.3A | Unshielded | 73mOhm Max | 15 @ 7.96MHz | 30MHz | AEC-Q200 | -55°C ~ 150°C | 7.96 MHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.220" L x 0.197" W (5.60mm x 5.00mm) | 0.209" (5.30mm) | |||
2,929 In Stock | 1 : ¥9.69000 Cut Tape (CT) 400 : ¥5.37310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 1.95 A | 1.95A | Shielded | 200mOhm Max | 16 @ 796kHz | 4.3MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
6,873 In Stock | 1 : ¥12.48000 Cut Tape (CT) 800 : ¥6.74025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 1.95 A | 1.8A | Shielded | 65mOhm Max | - | 80MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.079" (2.00mm) | |||
1,887 In Stock | 1 : ¥18.55000 Cut Tape (CT) 500 : ¥11.37878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.95 A | 2.1A | Shielded | 125mOhm Max | - | 9.7MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.177" (4.50mm) | |||
1,258 In Stock | 1 : ¥24.05000 Cut Tape (CT) 500 : ¥13.55932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1.8 µH | ±10% | 1.95 A | 1.18A | Unshielded | 48mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.313" L x 0.115" W (7.94mm x 2.92mm) | 0.145" (3.68mm) | |||
23,637 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.46180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4 nH | ±0.2nH | 1.95 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
3,697 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.46180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 2.6 nH | ±0.2nH | 1.95 A | - | Unshielded | 35mOhm Max | 30 @ 250MHz | 14.5GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
1,351 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.46180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.5 nH | ±0.2nH | 1.95 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
8,545 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.49259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.7 nH | ±0.1nH | 1.95 A | - | Unshielded | 30mOhm Max | 35 @ 250MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
8,643 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.50285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.8 nH | ±0.1nH | 1.95 A | - | Unshielded | 30mOhm Max | 35 @ 250MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
4,620 In Stock | 1 : ¥1.31000 Cut Tape (CT) 10,000 : ¥0.50285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4 nH | ±0.1nH | 1.95 A | - | Unshielded | 30mOhm Max | 30 @ 250MHz | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) |