ASPI-4030S-5R6M-T | |
---|---|
DigiKey Part Number | 535-ASPI-4030S-5R6M-TTR-ND - Tape & Reel (TR) 535-ASPI-4030S-5R6M-TCT-ND - Cut Tape (CT) 535-ASPI-4030S-5R6M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-4030S-5R6M-T |
Description | FIXED IND 5.6UH 1.95A 65MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 1.95 A 65mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4030S-5R6M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.58600 | ¥25.86 |
25 | ¥2.37080 | ¥59.27 |
50 | ¥2.15580 | ¥107.79 |
100 | ¥1.91860 | ¥191.86 |
250 | ¥1.81108 | ¥452.77 |
500 | ¥1.55230 | ¥776.15 |
1,000 | ¥1.37974 | ¥1,379.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.37978 | ¥2,759.56 |
4,000 | ¥1.33666 | ¥5,346.64 |
6,000 | ¥1.29354 | ¥7,761.24 |
10,000 | ¥1.25042 | ¥12,504.20 |
50,000 | ¥1.14694 | ¥57,347.00 |