LQW15AN3N9B80D | |
---|---|
DigiKey Part Number | 490-16884-2-ND - Tape & Reel (TR) 490-16884-1-ND - Cut Tape (CT) 490-16884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN3N9B80D |
Description | FIXED IND 3.9NH 1.95A 0.03OHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Drum Core, Wirewound Inductor 1.95 A 30mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN3N9B80D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.9 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.50200 | ¥15.02 |
25 | ¥1.37920 | ¥34.48 |
50 | ¥1.21840 | ¥60.92 |
100 | ¥1.06560 | ¥106.56 |
250 | ¥1.01472 | ¥253.68 |
500 | ¥0.95382 | ¥476.91 |
1,000 | ¥0.73059 | ¥730.59 |
2,500 | ¥0.69002 | ¥1,725.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.62913 | ¥6,291.30 |
30,000 | ¥0.60884 | ¥18,265.20 |
50,000 | ¥0.58854 | ¥29,427.00 |