CDRH5D18NP-120NC

DigiKey Part Number
308-2055-2-ND - Tape & Reel (TR)
308-2055-1-ND - Cut Tape (CT)
308-2055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH5D18NP-120NC
Description
FIXED IND 12UH 1.1A 153 MOHM SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
12 µH Shielded Inductor 1.1 A 153mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
12 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
153mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.224" W (5.70mm x 5.70mm)
Height - Seated (Max)
0.079" (2.00mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.90000¥6.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.07663¥6,153.26
Manufacturers Standard Package