1.1 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,796 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.68998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 1.1 A | - | Shielded | 138mOhm Max | - | 25MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
20,925 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.75358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 1.1 A | - | Shielded | 175mOhm Max | - | 20MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0805 (2012 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
12,236 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.91999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 1.1 A | 1.7A | Shielded | 270mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
6,224 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.90611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 4.7 µH | ±20% | 1.1 A | - | Shielded | 110mOhm Max | - | 25MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
43,894 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,500 : ¥1.33908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.1 A | 1.3A | Shielded | 286mOhm Max | - | 5MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
93,791 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,000 : ¥1.98055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±20% | 1.1 A | - | Shielded | 150mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
22,083 In Stock | 1 : ¥4.10000 Cut Tape (CT) 1,000 : ¥1.87456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 1.1 A | 1.3A | Shielded | 257mOhm Max | 13 @ 2.52MHz | 7MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
4,668 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,000 : ¥2.45037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1.1 A | 1.2A | Shielded | 275mOhm Max | 20 @ 2.52MHz | 7MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
13,557 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥3.53875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 1.1 A | 1.1A | Shielded | 240mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
74,037 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,000 : ¥3.67868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±10% | 1.1 A | - | Unshielded | 180mOhm Max | - | 13MHz | - | -40°C ~ 100°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.217" (5.50mm) | |||
1,001 In Stock | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥4.17568 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 1.1 A | 1A | Shielded | 240mOhm Max | - | - | - | -40°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.189" (4.80mm) | |||
34,680 In Stock | 1 : ¥15.93000 Cut Tape (CT) 2,600 : ¥7.69168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.1 A | 1.1A | Shielded | 142mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
59,552 In Stock | 1 : ¥0.99000 Cut Tape (CT) 15,000 : ¥0.36943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1 nH | ±0.1nH | 1.1 A | - | Unshielded | 40mOhm Max | 20 @ 500MHz | 16GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
18,872 In Stock | 1 : ¥1.31000 Cut Tape (CT) 1,000 : ¥0.53731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 1 µH | ±20% | 1.1 A | - | Unshielded | 55mOhm | - | 250MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
106,650 In Stock | 1 : ¥1.40000 Cut Tape (CT) 15,000 : ¥0.60032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.1 nH | ±0.05nH | 1.1 A | - | Unshielded | 40mOhm Max | 20 @ 500MHz | 14GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
44,452 In Stock | 1 : ¥1.40000 Cut Tape (CT) 15,000 : ¥0.60032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 1.4 nH | ±0.05nH | 1.1 A | - | Unshielded | 40mOhm Max | 20 @ 500MHz | 12GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
41,913 In Stock | 1 : ¥1.40000 Cut Tape (CT) 15,000 : ¥0.47183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.2 nH | ±0.1nH | 1.1 A | - | Unshielded | 40mOhm Max | 20 @ 500MHz | 13GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
24,675 In Stock | 1 : ¥1.40000 Cut Tape (CT) 15,000 : ¥0.36943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 0.6 nH | ±0.1nH | 1.1 A | - | Unshielded | 40mOhm Max | 20 @ 500MHz | 20GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
16,198 In Stock | 1 : ¥1.40000 Cut Tape (CT) 15,000 : ¥0.47183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.3 nH | ±0.1nH | 1.1 A | - | Unshielded | 40mOhm Max | 20 @ 500MHz | 13GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
9,928 In Stock | 1 : ¥1.40000 Cut Tape (CT) 15,000 : ¥0.36943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 0.5 nH | ±0.1nH | 1.1 A | - | Unshielded | 40mOhm Max | 20 @ 500MHz | 20GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
7,585 In Stock | 1 : ¥1.40000 Cut Tape (CT) 10,000 : ¥0.47183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 1.4 nH | ±0.2nH | 1.1 A | - | Unshielded | 19mOhm Max | 25 @ 250MHz | 15GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
1,982 In Stock | 1 : ¥1.40000 Cut Tape (CT) 15,000 : ¥0.47183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.4 nH | ±0.1nH | 1.1 A | - | Unshielded | 40mOhm Max | 20 @ 500MHz | 12GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.017" (0.42mm) | |||
10,498 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1.2 nH | ±0.3nH | 1.1 A | - | Unshielded | 100mOhm Max | 12 @ 100MHz | 6GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
8,679 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 33 nH | ±2% | 1.1 A | - | Unshielded | 110mOhm Max | 40 @ 250MHz | 3.15GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) | |||
6,870 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.60231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2.2 nH | ±0.3nH | 1.1 A | - | Unshielded | 100mOhm Max | 12 @ 100MHz | 6GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) |