LQP03HQ0N5B02D | |
---|---|
DigiKey Part Number | 490-LQP03HQ0N5B02DTR-ND - Tape & Reel (TR) 490-LQP03HQ0N5B02DCT-ND - Cut Tape (CT) 490-LQP03HQ0N5B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ0N5B02D |
Description | FIXED IND 0.5NH 1.1A 40 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.5 nH Unshielded Thin Film Inductor 1.1 A 40mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ0N5B02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | 0.5 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 20GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥1.03440 | ¥25.86 |
50 | ¥0.91280 | ¥45.64 |
100 | ¥0.79880 | ¥79.88 |
250 | ¥0.76120 | ¥190.30 |
500 | ¥0.71538 | ¥357.69 |
1,000 | ¥0.54790 | ¥547.90 |
2,500 | ¥0.51750 | ¥1,293.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.36943 | ¥5,541.45 |