SRN8040-680M | |
---|---|
DigiKey Part Number | SRN8040-680MTR-ND - Tape & Reel (TR) SRN8040-680MCT-ND - Cut Tape (CT) SRN8040-680MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040-680M |
Description | FIXED IND 68UH 1.1A 275 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.1 A 275mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN8040-680M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 275mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.59700 | ¥45.97 |
25 | ¥4.21320 | ¥105.33 |
50 | ¥3.82900 | ¥191.45 |
100 | ¥3.40780 | ¥340.78 |
250 | ¥3.21616 | ¥804.04 |
500 | ¥2.75658 | ¥1,378.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.45037 | ¥2,450.37 |
3,000 | ¥2.37375 | ¥7,121.25 |
5,000 | ¥2.29719 | ¥11,485.95 |
10,000 | ¥2.22062 | ¥22,206.20 |
25,000 | ¥2.14404 | ¥53,601.00 |