CR75NP-470KC | |
---|---|
DigiKey Part Number | 308-1540-2-ND - Tape & Reel (TR) 308-1540-1-ND - Cut Tape (CT) 308-1540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR75NP-470KC |
Description | FIXED IND 47UH 1.1A 180 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.52700 | ¥65.27 |
25 | ¥5.93400 | ¥148.35 |
50 | ¥5.57760 | ¥278.88 |
100 | ¥4.62770 | ¥462.77 |
250 | ¥4.27224 | ¥1,068.06 |
500 | ¥4.03482 | ¥2,017.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.67868 | ¥3,678.68 |
3,000 | ¥3.56005 | ¥10,680.15 |
5,000 | ¥3.44139 | ¥17,206.95 |
10,000 | ¥3.32272 | ¥33,227.20 |
25,000 | ¥3.15658 | ¥78,914.50 |