CDRH62BNP-100MC-B | |
---|---|
DigiKey Part Number | 308-1483-2-ND - Tape & Reel (TR) 308-1483-1-ND - Cut Tape (CT) 308-1483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH62BNP-100MC-B |
Description | FIXED IND 10UH 1.1A 150 MOHM SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.1 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.244" W (6.60mm x 6.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.37400 | ¥33.74 |
25 | ¥3.09320 | ¥77.33 |
50 | ¥2.81260 | ¥140.63 |
100 | ¥2.50310 | ¥250.31 |
250 | ¥2.36236 | ¥590.59 |
500 | ¥2.02496 | ¥1,012.48 |
1,000 | ¥1.98054 | ¥1,980.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.98055 | ¥3,961.10 |