LQW2BANR11J00L | |
---|---|
DigiKey Part Number | 490-10552-2-ND - Tape & Reel (TR) 490-10552-1-ND - Cut Tape (CT) 490-10552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2BANR11J00L |
Description | FIXED IND 110NH 970MA 380MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Wirewound Inductor 970 mA 380mOhm Max 0805 (2015 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2BANR11J00L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 110 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | 57 @ 250MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2015 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.082" L x 0.060" W (2.09mm x 1.53mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.91400 | ¥29.14 |
25 | ¥2.67320 | ¥66.83 |
50 | ¥2.43180 | ¥121.59 |
100 | ¥2.16410 | ¥216.41 |
250 | ¥2.04228 | ¥510.57 |
500 | ¥1.75034 | ¥875.17 |
1,000 | ¥1.55592 | ¥1,555.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.18016 | ¥2,360.32 |