![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/369/MFG_WE-HCF%202013%20Series_tmb.jpg)
LQW2BAN
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
LQW2BAN30NJ00L FIXED IND 30NH 2A 80 MOHM SMD | FIXED IND 30NH 2A 80 MOHM SMD | 3,636 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW2BANR16J00L FIXED IND 160NH 930MA 460MOHM SM | FIXED IND 160NH 930MA 460MOHM SM | 3,450 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW2BAN47NJ00L FIXED IND 47NH 1.25A 200MOHM SMD | FIXED IND 47NH 1.25A 200MOHM SMD | 2,430 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW2BAN75NJ00L FIXED IND 75NH 1.1A 280MOHM SMD | FIXED IND 75NH 1.1A 280MOHM SMD | 2,021 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW2BAN20NG00L FIXED IND 20NH 2.2A 50 MOHM SMD | FIXED IND 20NH 2.2A 50 MOHM SMD | 7,541 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW2BAN56NG00L FIXED IND 56NH 1.25A 180MOHM SMD | FIXED IND 56NH 1.25A 180MOHM SMD | 6,915 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW2BAN51NG00L FIXED IND 51NH 1.8A 110MOHM SMD | FIXED IND 51NH 1.8A 110MOHM SMD | 6,629 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW2BAN68NG00L FIXED IND 68NH 1.25A 200MOHM SMD | FIXED IND 68NH 1.25A 200MOHM SMD | 4,473 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW2BANR10G00L FIXED IND 100NH 1.05A 350MOHM SM | FIXED IND 100NH 1.05A 350MOHM SM | 3,987 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW2BAN11NG00L FIXED IND 11NH 2.4A 40 MOHM SMD | FIXED IND 11NH 2.4A 40 MOHM SMD | 3,765 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW2BAN18NG00L FIXED IND 18NH 2.2A 50 MOHM SMD | FIXED IND 18NH 2.2A 50 MOHM SMD | 2,909 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW2BANR20G00L FIXED IND 200NH 750MA 630MOHM SM | FIXED IND 200NH 750MA 630MOHM SM | 2,119 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW2BAN27NG00L FIXED IND 27NH 2A 70 MOHM SMD | FIXED IND 27NH 2A 70 MOHM SMD | 2,075 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW2BAN30NG00L FIXED IND 30NH 2A 80 MOHM SMD | FIXED IND 30NH 2A 80 MOHM SMD | 1,860 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
LQW2BANR11G00L FIXED IND 110NH 970MA 380MOHM SM | FIXED IND 110NH 970MA 380MOHM SM | 1,334 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |