Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,500 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±20% | 4.54 A | 5.3A | Shielded | 23mOhm Max | - | 77MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
1,497 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1.5 µH | ±20% | 5.22 A | 6A | Shielded | 18mOhm | - | 137MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
1,496 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 3.3 µH | ±20% | 4.06 A | 4.3A | Shielded | 29mOhm Max | - | 48MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
1,495 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 3.3 µH | ±20% | 4.1 A | 6.5A | Shielded | 28mOhm Max | - | 42MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.181" (4.60mm) | |||
1,492 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1.5 µH | ±20% | 6.1 A | 9.7A | Shielded | 13mOhm Max | - | 115MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.181" (4.60mm) | |||
1,490 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 15 µH | ±20% | 2.01 A | 2.2A | Shielded | 108mOhm Max | - | 22MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
1,475 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±30% | 5.7 A | 7.4A | Shielded | 14mOhm Max | - | 187MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
1,470 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±20% | 2.8 A | 3.5A | Shielded | 58mOhm Max | - | 22MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.181" (4.60mm) | |||
1,466 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 33 µH | ±20% | 1.7 A | 2A | Shielded | 168mOhm Max | - | 12MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.181" (4.60mm) | |||
1,464 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 22 µH | ±20% | 1.9 A | 2.5A | Shielded | 120mOhm Max | - | 15MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.181" (4.60mm) | |||
1,462 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±20% | 2.45 A | 2.5A | Shielded | 82mOhm Max | - | 26MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
1,460 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.7 µH | ±20% | 3.64 A | 3.8A | Shielded | 36mOhm Max | - | 43MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
1,458 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 6.8 µH | ±20% | 3.3 A | 4.3A | Shielded | 42mOhm Max | - | 27MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.181" (4.60mm) | |||
1,457 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.7 µH | ±20% | 3.7 A | 5.5A | Shielded | 34mOhm Max | - | 36MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.181" (4.60mm) | |||
1,450 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 6.8 µH | ±20% | 3.01 A | 3.2A | Shielded | 52mOhm Max | - | 35MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
1,445 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 15 µH | ±20% | 2.4 A | 3A | Shielded | 88mOhm Max | - | 17MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.181" (4.60mm) | |||
1,425 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±30% | 6.7 A | 11.5A | Shielded | 11mOhm Max | - | 159MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.181" (4.60mm) | |||
1,398 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 68 µH | ±20% | 1.1 A | 1.4A | Shielded | 367mOhm Max | - | 8MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.181" (4.60mm) | |||
1,395 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 47 µH | ±20% | 1.4 A | 1.6A | Shielded | 252mOhm Max | - | 10MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.181" (4.60mm) | |||
1,389 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 100 µH | ±20% | 820 mA | 820mA | Shielded | 720mOhm Max | - | 7MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
1,388 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 47 µH | ±20% | 1.19 A | 1.2A | Shielded | 348mOhm Max | - | 10MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
1,381 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 68 µH | ±20% | 970 mA | 990mA | Shielded | 516mOhm Max | - | 9MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
1,220 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±20% | 5.3 A | 8.1A | Shielded | 17mOhm Max | - | 60MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.181" (4.60mm) | |||
1,146 In Stock | 1 : ¥11.58000 Cut Tape (CT) 1,500 : ¥8.29190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 100 µH | ±20% | 900 mA | 1.2A | Shielded | 532mOhm Max | - | 6MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2424 (6060 Metric) | 2424 | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.181" (4.60mm) | |||
1,989 In Stock | 1 : ¥12.97000 Cut Tape (CT) 1,000 : ¥9.44128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 15 µH | ±20% | 3.75 A | 3.9A | Shielded | 60mOhm Max | - | 17MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 3131 (8080 Metric) | 3131 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) |