Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
219,787 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,500 : ¥2.32951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±30% | 1.2 A | - | Shielded | 128mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
80,091 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,500 : ¥2.92214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±30% | 1.7 A | - | Shielded | 65mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
30,322 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,500 : ¥2.92214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 5 µH | ±30% | 2.4 A | - | Shielded | 31mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
6,881 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,500 : ¥2.92214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±30% | 540 mA | - | Shielded | 535mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
5,796 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,500 : ¥2.92214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 6 µH | ±30% | 2.25 A | - | Shielded | 35mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
155,251 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,500 : ¥2.32951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 3.9 µH | ±30% | 2.6 A | - | Shielded | 27mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
83,525 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,500 : ¥2.32951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 33 µH | ±30% | 970 mA | - | Shielded | 165mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
36,974 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,500 : ¥2.32951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 3 µH | ±30% | 3 A | - | Shielded | 24mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
24,571 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,500 : ¥2.92214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±30% | 800 mA | - | Shielded | 238mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
7,737 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,500 : ¥2.92214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 15 µH | ±30% | 1.4 A | - | Shielded | 84mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
10,668 In Stock | 1 : ¥4.60000 Cut Tape (CT) 1,500 : ¥2.32951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 12 µH | ±30% | 1.55 A | - | Shielded | 70mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
6,624 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,500 : ¥2.92214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 18 µH | ±30% | 1.32 A | - | Shielded | 95mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
1,947 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,500 : ¥2.92214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 82 µH | ±30% | 600 mA | - | Shielded | 390mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
1,564 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,500 : ¥2.92214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 27 µH | ±30% | 1.05 A | - | Shielded | 142mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
3,725 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,500 : ¥2.05245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 68 µH | ±30% | 650 mA | - | Shielded | 304mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.40000 Cut Tape (CT) 1,500 : ¥2.92214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 7.3 µH | ±30% | 2.1 A | - | Shielded | 54mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
0 In Stock | 1,500 : ¥2.28194 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Wirewound | - | 2.7 µH | ±30% | 4 A | 3.2A | Shielded | 24mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
0 In Stock | 1,500 : ¥2.28194 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Wirewound | - | 5.6 µH | - | 2.9 A | 2.25A | Shielded | 35mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥2.92214 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 39 µH | ±30% | 860 mA | - | Shielded | 210mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1,500 : ¥2.92214 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 56 µH | ±30% | 730 mA | - | Shielded | 277mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.57000 Cut Tape (CT) 1,500 : ¥2.92214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 8.6 µH | ±30% | 1.85 A | - | Shielded | 58mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
0 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,500 : ¥3.72719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | - | Ferrite | 10 µH | ±30% | 1.7 A | - | Shielded | 65mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
0 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,500 : ¥3.72719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | - | Ferrite | 22 µH | ±30% | 1.2 A | - | Shielded | 128mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Ferrite | 82 µH | ±30% | 600 mA | - | Shielded | 390mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Ferrite | 100 µH | ±30% | 540 mA | - | Shielded | 535mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | Surface Mount | Nonstandard | - | 0.264" L x 0.264" W (6.70mm x 6.70mm) | 0.118" (3.00mm) |