CDRH6D28-100NC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sumida America Inc.
In Stock: 76,136
Unit Price: ¥6.40000
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: ¥8.21000
Datasheet

Direct


Pulse Electronics
In Stock: 1,276
Unit Price: ¥11.90000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: ¥5.49021
Datasheet

Similar


Eaton - Electronics Division
In Stock: 3,252
Unit Price: ¥15.02000
Datasheet

CDRH6D28-100NC

DigiKey Part Number
308-1224-2-ND - Tape & Reel (TR)
308-1224-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CDRH6D28-100NC
Description
FIXED IND 10UH 1.7A 65 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Inductor 1.7 A 65mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Material - Core
Inductance
10 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max)
0.118" (3.00mm)