CDRH6D28NP-7R3NC | |
---|---|
DigiKey Part Number | 308-1500-2-ND - Tape & Reel (TR) 308-1500-1-ND - Cut Tape (CT) 308-1500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH6D28NP-7R3NC |
Description | FIXED IND 7.3UH 2.1A 54 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.3 µH Shielded Inductor 2.1 A 54mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 7.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.264" W (6.70mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.02080 | ¥125.52 |
50 | ¥4.56620 | ¥228.31 |
100 | ¥4.06370 | ¥406.37 |
250 | ¥3.83516 | ¥958.79 |
500 | ¥3.28726 | ¥1,643.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.92204 | ¥4,383.06 |
3,000 | ¥2.83075 | ¥8,492.25 |
7,500 | ¥2.73944 | ¥20,545.80 |
10,500 | ¥2.64811 | ¥27,805.15 |