CDRH6D28EHF-2R7NC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 0
Unit Price: ¥8.21000
Datasheet

CDRH6D28EHF-2R7NC

DigiKey Part Number
CDRH6D28EHF-2R7NC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH6D28EHF-2R7NC
Description
FIXED IND 2.7UH 4A 24 MOHM SMD
Customer Reference
Detailed Description
2.7 µH Shielded Wirewound Inductor 4 A 24mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
2.7 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
24mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.264" L x 0.264" W (6.70mm x 6.70mm)
Height - Seated (Max)
0.118" (3.00mm)