7687709471 | |
---|---|
DigiKey Part Number | 732-4546-2-ND - Tape & Reel (TR) 732-4546-1-ND - Cut Tape (CT) 732-4546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7687709471 |
Description | FIXED IND 470UH 970MA 800MOHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Wirewound Inductor 970 mA 800mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7687709471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 470 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥27.85600 | ¥278.56 |
50 | ¥26.89540 | ¥1,344.77 |
100 | ¥25.94300 | ¥2,594.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥23.05312 | ¥5,763.28 |
500 | ¥21.14024 | ¥10,570.12 |