CLF6045NIT-470M-D | |
---|---|
DigiKey Part Number | 445-181071-2-ND - Tape & Reel (TR) 445-181071-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CLF6045NIT-470M-D |
Description | FIXED IND 47UH 970MA 156MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 970 mA 156mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF6045NIT-470M-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 970mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 156mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.236" W (6.30mm x 6.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.90400 | ¥69.04 |
25 | ¥6.27880 | ¥156.97 |
50 | ¥5.90120 | ¥295.06 |
100 | ¥4.89710 | ¥489.71 |
250 | ¥4.52064 | ¥1,130.16 |
500 | ¥4.26942 | ¥2,134.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.89276 | ¥3,892.76 |
3,000 | ¥3.76721 | ¥11,301.63 |
5,000 | ¥3.64162 | ¥18,208.10 |
10,000 | ¥3.51605 | ¥35,160.50 |