AIAP-03-102K | |
---|---|
DigiKey Part Number | AIAP-03-102K-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-03-102K |
Description | FIXED IND 1MH 870MA 844 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Wirewound Inductor 870 mA 844mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-03-102K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 844mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.85700 | ¥78.57 |
25 | ¥7.14600 | ¥178.65 |
64 | ¥6.71531 | ¥429.78 |
128 | ¥5.57242 | ¥713.27 |
256 | ¥5.14395 | ¥1,316.85 |
512 | ¥5.03123 | ¥2,575.99 |