AIAP-03-101K | |
---|---|
DigiKey Part Number | 535-13017-ND |
Manufacturer | |
Manufacturer Product Number | AIAP-03-101K |
Description | FIXED IND 100UH 2.79A 90 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Wirewound Inductor 2.79 A 90mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-03-101K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.449" Dia x 0.902" L (11.40mm x 22.90mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.67600 | ¥76.76 |
25 | ¥6.98160 | ¥174.54 |
64 | ¥6.56141 | ¥419.93 |
128 | ¥5.44477 | ¥696.93 |
256 | ¥5.02563 | ¥1,286.56 |
512 | ¥4.91563 | ¥2,516.80 |