Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 390 nH | ±5% | 330 mA | - | Unshielded | 1.11Ohm Max | 52 @ 100MHz | 700MHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 820 nH | ±2% | 180 mA | - | Unshielded | 3.945Ohm Max | 50 @ 100MHz | 485MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 470 nH | ±5% | 280 mA | - | Unshielded | 1.559Ohm Max | 52 @ 100MHz | 640MHz | - | -40°C ~ 125°C | 50 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 680 nH | ±5% | 210 mA | - | Unshielded | 2.355Ohm Max | 46 @ 100MHz | 535MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 560 nH | ±5% | 240 mA | - | Unshielded | 2.067Ohm Max | 46 @ 100MHz | 550MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 820 nH | ±5% | 180 mA | - | Unshielded | 3.945Ohm Max | 50 @ 100MHz | 485MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 470 nH | ±2% | 280 mA | - | Unshielded | 1.559Ohm Max | 52 @ 100MHz | 640MHz | - | -40°C ~ 125°C | 50 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 680 nH | ±2% | 210 mA | - | Unshielded | 2.355Ohm Max | 46 @ 100MHz | 535MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 560 nH | ±2% | 240 mA | - | Unshielded | 2.067Ohm Max | 46 @ 100MHz | 550MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 47 nH | ±2% | 1 A | - | Unshielded | 93mOhm Max | 105 @ 500MHz | 2.17GHz | - | -40°C ~ 125°C | 200 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 100 nH | ±2% | 720 mA | - | Unshielded | 220mOhm Max | 100 @ 500MHz | 1.4GHz | - | -40°C ~ 125°C | 150 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 180 nH | ±2% | 540 mA | - | Unshielded | 374mOhm Max | 77 @ 250MHz | 1.025GHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 11 nH | ±2% | 1.6 A | - | Unshielded | 39mOhm Max | 93 @ 500MHz | 4.75GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 330 nH | ±2% | 360 mA | - | Unshielded | 1.004Ohm Max | 54 @ 100MHz | 770MHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 33 nH | ±5% | 1.1 A | - | Unshielded | 87mOhm Max | 100 @ 500MHz | 2.41GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 270 nH | ±2% | 420 mA | - | Unshielded | 754mOhm Max | 75 @ 250MHz | 830MHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 6.8 nH | ±5% | 1.3 A | - | Unshielded | 66mOhm Max | 90 @ 1GHz | 6GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 330 nH | ±5% | 360 mA | - | Unshielded | 1.004Ohm Max | 54 @ 100MHz | 770MHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 120 nH | ±2% | 620 mA | - | Unshielded | 293mOhm Max | 80 @ 250MHz | 1.265GHz | - | -40°C ~ 125°C | 150 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 120 nH | ±5% | 620 mA | - | Unshielded | 293mOhm Max | 80 @ 250MHz | 1.265GHz | - | -40°C ~ 125°C | 150 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 33 nH | ±2% | 1.1 A | - | Unshielded | 87mOhm Max | 100 @ 500MHz | 2.41GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 270 nH | ±5% | 420 mA | - | Unshielded | 754mOhm Max | 75 @ 250MHz | 830MHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 56 nH | ±2% | 950 mA | - | Unshielded | 122mOhm Max | 100 @ 500MHz | 1.815GHz | - | -40°C ~ 125°C | 200 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 220 nH | ±5% | 500 mA | - | Unshielded | 426mOhm Max | 75 @ 250MHz | 930MHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) | |||
0 In Stock Check Lead Time | 26,000 : ¥0.50249 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 82 nH | ±5% | 820 mA | - | Unshielded | 168mOhm Max | 103 @ 500MHz | 1.525GHz | - | -40°C ~ 125°C | 150 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.093" L x 0.068" W (2.35mm x 1.73mm) | 0.060" (1.52mm) |