7.6 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,642 In Stock | 1 : ¥8.29000 Cut Tape (CT) 500 : ¥4.32970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 7.6 A | 10.8A | Shielded | 27.94mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.421" L x 0.394" W (10.70mm x 10.00mm) | 0.157" (4.00mm) | |||
223 In Stock | 1 : ¥12.23000 Cut Tape (CT) 500 : ¥6.41360 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Alloy Powder | 15 µH | ±20% | 7.6 A | 9.2A | Shielded | 30.3mOhm Max | 20 @ 100kHz | 8MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.213" (5.40mm) | |||
804 In Stock | 1 : ¥16.34000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 3 µH | ±20% | 7.6 A | 11.7A | Shielded | 8.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | 8010 | 0.346" Dia (8.80mm) | 0.433" (11.00mm) | |||
961 In Stock | 1 : ¥16.91000 Cut Tape (CT) 500 : ¥9.02126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 15 µH | ±20% | 7.6 A | 7.9A | Unshielded | 31.3mOhm Max | - | - | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.427" L x 0.394" W (10.85mm x 10.00mm) | 0.213" (5.40mm) | |||
12,155 In Stock | 1 : ¥20.03000 Cut Tape (CT) 500 : ¥10.68418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 7.6 A | 5A | Shielded | 13.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.220" (5.60mm) | |||
825 In Stock | 1 : ¥27.58000 Tray | Tray | Active | Wirewound | - | 12.2 µH | ±10% | 7.6 A | 9A | Unshielded | 16mOhm Max | - | - | - | -40°C ~ 125°C | - | - | Surface Mount | Nonstandard | - | 0.638" L x 0.628" W (16.20mm x 15.95mm) | 0.323" (8.20mm) | |||
1,422 In Stock | 1 : ¥8.95000 Cut Tape (CT) 4,000 : ¥3.79271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 680 nH | ±20% | 7.6 A | 6.8A | Shielded | 18.8mOhm Max | - | 100MHz | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
1,521 In Stock | 1 : ¥9.19000 Cut Tape (CT) 4,000 : ¥4.56613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 680 nH | ±20% | 7.6 A | 6.8A | Shielded | 18.8mOhm Max | - | 100MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
1,519 In Stock | 1 : ¥9.69000 Cut Tape (CT) 400 : ¥5.37293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 7.6 A | 8A | Shielded | 18.5mOhm Max | 20 @ 7.96MHz | 22MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
1,449 In Stock | 1 : ¥10.67000 Cut Tape (CT) 600 : ¥5.56495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 7.6 A | 7.8A | Shielded | 12mOhm Max | 20 @ 7.96MHz | 40MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
5,834 In Stock | 1 : ¥10.75000 Cut Tape (CT) 3,000 : ¥6.36237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 7.6 A | 7.4A | Shielded | 23.5mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
105 In Stock | 1 : ¥10.75000 Cut Tape (CT) 1,000 : ¥5.37362 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 7.6 A | 5.4A | Shielded | 28.6mOhm Max | - | 21MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.118" (3.00mm) | |||
1,613 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,000 : ¥5.47591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 7.6 A | 13.1A | Shielded | 17.1mOhm | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 6545 | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.177" (4.50mm) | |||
3,184 In Stock | 1 : ¥15.19000 Cut Tape (CT) 3,000 : ¥7.32190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Ferrite | 1.5 µH | ±20% | 7.6 A | 8A | Shielded | 23.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
1,141 In Stock | 1 : ¥18.55000 Cut Tape (CT) 500 : ¥11.37838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±30% | 7.6 A | 10.2A | Shielded | 9.5mOhm Max | - | 76MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.177" (4.50mm) | |||
978 In Stock | 1 : ¥19.62000 Cut Tape (CT) 500 : ¥12.16650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.1 µH | -20%, +40% | 7.6 A | 8.6A | Shielded | 18mOhm Max | - | 25MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
248 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | Toroidal | Sendust | 68 µH | ±15% | 7.6 A | - | Unshielded | 22mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
4,395 In Stock | 1 : ¥6.16000 Cut Tape (CT) 1,000 : ¥3.38642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 4.7 µH | ±20% | 7.6 A | 5.4A | Shielded | 28.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
745 In Stock | 1 : ¥9.36000 Cut Tape (CT) 250 : ¥5.19992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 7.6 A | 17A | Unshielded | 9.8mOhm Max | 22 @ 7.96MHz | 40MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.720" L x 0.551" W (18.30mm x 14.00mm) | 0.272" (6.90mm) | |||
5,996 In Stock | 1 : ¥9.77000 Cut Tape (CT) 3,500 : ¥3.70556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1 µH | ±20% | 7.6 A | 9A | Shielded | 18.9mOhm Max | - | 62MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.079" (2.00mm) | |||
479 In Stock | 1 : ¥10.67000 Cut Tape (CT) 500 : ¥4.06370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2 µH | ±30% | 7.6 A | 13.91A | Shielded | 9.6mOhm Max | - | 82.3MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.270" (6.85mm) | |||
2,324 In Stock | 1 : ¥11.25000 Cut Tape (CT) 400 : ¥4.38655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 6.8 µH | ±30% | 7.6 A | 8A | Shielded | 18.5mOhm Max | 20 @ 100kHz | 22MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1280 | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.315" (8.00mm) | |||
1,964 In Stock | 1 : ¥12.15000 Cut Tape (CT) 500 : ¥4.61784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 10 µH | ±20% | 7.6 A | 11A | Shielded | 23mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.427" L x 0.394" W (10.85mm x 10.00mm) | 0.197" (5.00mm) | |||
750 In Stock | 1 : ¥20.03000 Cut Tape (CT) 1,000 : ¥8.51737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 2.2 µH | ±30% | 7.6 A | 6.2A | Shielded | 10mOhm | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.303" L x 0.287" W (7.70mm x 7.30mm) | 0.189" (4.80mm) | |||
3,000 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.79599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 220 nH | ±20% | 7.6 A | 9A | Shielded | 14mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) |