PD0120.113NL | |
---|---|
DigiKey Part Number | 553-2677-ND |
Manufacturer | |
Manufacturer Product Number | PD0120.113NL |
Description | FIXED IND 12.2UH 7.6A 16MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.2 µH Unshielded Wirewound Inductor 7.6 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 12.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.638" L x 0.628" W (16.20mm x 15.95mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥23.07700 | ¥230.77 |
25 | ¥21.06880 | ¥526.72 |
40 | ¥18.05875 | ¥722.35 |
90 | ¥16.55400 | ¥1,489.86 |
270 | ¥16.05263 | ¥4,334.21 |
450 | ¥15.55082 | ¥6,997.87 |
990 | ¥14.54759 | ¥14,402.11 |
2,430 | ¥14.04597 | ¥34,131.71 |