Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
980 In Stock | 1 : ¥28.98000 Bulk | Bulk | Active | Toroidal | Sendust | 47 µH | ±15% | 10.3 A | - | Unshielded | 12mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
1,054 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | Toroidal | Sendust | 220 µH | ±15% | 4.4 A | - | Unshielded | 63mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
348 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | Toroidal | Sendust | 330 µH | ±15% | 4 A | - | Unshielded | 77mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
5,075 In Stock | 1 : ¥28.98000 Bulk | Bulk | Active | Toroidal | Sendust | 100 µH | ±15% | 6.8 A | - | Unshielded | 27mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
604 In Stock | 1 : ¥28.98000 Bulk | Bulk | Active | Toroidal | Sendust | 390 µH | ±15% | 3.8 A | - | Unshielded | 84mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
576 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | Toroidal | Sendust | 33 µH | ±15% | 11.1 A | - | Unshielded | 10mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
549 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | Toroidal | Sendust | 470 µH | ±15% | 3.7 A | - | Unshielded | 92mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
350 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | Toroidal | Sendust | 1 mH | ±15% | 2.4 A | - | Unshielded | 216mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
248 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | Toroidal | Sendust | 68 µH | ±15% | 7.6 A | - | Unshielded | 22mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
176 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | Toroidal | Sendust | 10 µH | ±15% | 14.3 A | - | Unshielded | 6mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
584 In Stock | 1 : ¥25.37000 Bulk | Bulk | Active | Toroidal | Sendust | 82 µH | ±15% | 7.1 A | - | Unshielded | 24mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
582 In Stock | 1 : ¥28.98000 Bulk | Bulk | Active | Toroidal | Sendust | 120 µH | ±15% | 5.1 A | - | Unshielded | 47mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
461 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | Toroidal | Sendust | 150 µH | ±15% | 4.9 A | - | Unshielded | 52mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
648 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | Toroidal | Sendust | 12 µH | ±15% | 14.2 A | - | Unshielded | 6mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
648 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | Toroidal | Sendust | 22 µH | ±15% | 12.6 A | - | Unshielded | 8mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
3 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | Toroidal | Sendust | 47 µH | ±15% | 10.3 A | - | Unshielded | 12mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Vertical (Open) | - | 1.100" Dia x 0.550" W (27.94mm x 13.97mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥41.21000 Bulk | Bulk | Active | Toroidal | Sendust | 56 µH | ±15% | 9.8 A | - | Unshielded | 13mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
0 In Stock Check Lead Time | 648 : ¥23.21664 Bulk | Bulk | Active | Toroidal | Sendust | 1 µH | ±20% | 26.1 A | - | Unshielded | 2mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
0 In Stock Check Lead Time | 648 : ¥23.21664 Bulk | Bulk | Active | Toroidal | Sendust | 1.8 µH | ±20% | 22.6 A | - | Unshielded | 2mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
0 In Stock Check Lead Time | 648 : ¥23.21664 Bulk | Bulk | Active | Toroidal | Sendust | 2.7 µH | ±20% | 20.3 A | - | Unshielded | 3mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
0 In Stock Check Lead Time | 648 : ¥23.21664 Bulk | Bulk | Active | Toroidal | Sendust | 3.9 µH | ±20% | 18.5 A | - | Unshielded | 4mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
0 In Stock Check Lead Time | 648 : ¥23.21664 Bulk | Bulk | Active | Toroidal | Sendust | 4.7 µH | ±20% | 17.1 A | - | Unshielded | 4mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
0 In Stock Check Lead Time | 648 : ¥23.21664 Bulk | Bulk | Active | Toroidal | Sendust | 6.8 µH | ±20% | 16 A | - | Unshielded | 5mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
0 In Stock Check Lead Time | 648 : ¥23.21664 Bulk | Bulk | Active | Toroidal | Sendust | 8.2 µH | ±20% | 15.1 A | - | Unshielded | 5mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) | |||
0 In Stock Check Lead Time | 648 : ¥23.21664 Bulk | Bulk | Active | Toroidal | Sendust | 560 µH | ±15% | 3.5 A | - | Unshielded | 101mOhm Max | - | - | - | -55°C ~ 125°C | 1 kHz | Through Hole | Radial, Horizontal (Open) | - | 1.100" Dia (27.94mm) | 0.550" (13.97mm) |