IHLP3232CZER4R7M11 | |
---|---|
DigiKey Part Number | 541-IHLP3232CZER4R7M11TR-ND - Tape & Reel (TR) 541-IHLP3232CZER4R7M11CT-ND - Cut Tape (CT) 541-IHLP3232CZER4R7M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232CZER4R7M11 |
Description | FIXED IND 4.7UH 7.6A 28.6MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 7.6 A 28.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232CZER4R7M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.07200 | ¥90.72 |
25 | ¥8.24560 | ¥206.14 |
50 | ¥7.74980 | ¥387.49 |
100 | ¥6.43050 | ¥643.05 |
250 | ¥5.93580 | ¥1,483.95 |
500 | ¥5.60612 | ¥2,803.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.37362 | ¥5,373.62 |
3,000 | ¥5.20031 | ¥15,600.93 |
5,000 | ¥5.02698 | ¥25,134.90 |
10,000 | ¥4.85363 | ¥48,536.30 |