IHLP1616BZERR68M51 | |
---|---|
DigiKey Part Number | 541-IHLP1616BZERR68M51TR-ND - Tape & Reel (TR) 541-IHLP1616BZERR68M51CT-ND - Cut Tape (CT) 541-IHLP1616BZERR68M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZERR68M51 |
Description | FIXED IND 0.68UH 7.6 A 18.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 7.6 A 18.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥6.94500 | ¥69.45 |
25 | ¥6.28200 | ¥157.05 |
50 | ¥5.82220 | ¥291.11 |
100 | ¥5.39360 | ¥539.36 |
250 | ¥4.87348 | ¥1,218.37 |
500 | ¥4.51276 | ¥2,256.38 |
1,000 | ¥4.17749 | ¥4,177.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.79271 | ¥15,170.84 |
8,000 | ¥3.60192 | ¥28,815.36 |