VCHA105D-150MS6 | |
---|---|
DigiKey Part Number | 2037-VCHA105D-150MS6TR-ND - Tape & Reel (TR) 2037-VCHA105D-150MS6CT-ND - Cut Tape (CT) 2037-VCHA105D-150MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA105D-150MS6 |
Description | FIXED IND 15UH 7.6A 31.3MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 7.6 A 31.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 31.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.427" L x 0.394" W (10.85mm x 10.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥14.37500 | ¥143.75 |
25 | ¥13.25000 | ¥331.25 |
50 | ¥11.83980 | ¥591.99 |
100 | ¥9.86700 | ¥986.70 |
250 | ¥9.58508 | ¥2,396.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.02126 | ¥4,510.63 |
1,000 | ¥8.45744 | ¥8,457.44 |
2,500 | ¥8.17552 | ¥20,438.80 |
5,000 | ¥7.89361 | ¥39,468.05 |