ASPI-8030LR-4R7M-T | |
---|---|
DigiKey Part Number | 535-ASPI-8030LR-4R7M-TTR-ND - Tape & Reel (TR) 535-ASPI-8030LR-4R7M-TCT-ND - Cut Tape (CT) 535-ASPI-8030LR-4R7M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8030LR-4R7M-T |
Description | IND 4.7UH 5.4A 28.6M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 7.6 A 28.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8030LR-4R7M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.339" L x 0.323" W (8.60mm x 8.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥4.81100 | ¥48.11 |
25 | ¥4.35440 | ¥108.86 |
50 | ¥4.03420 | ¥201.71 |
100 | ¥3.73780 | ¥373.78 |
250 | ¥3.38624 | ¥846.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.38642 | ¥3,386.42 |