Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,395 In Stock | 1 : ¥6.16000 Cut Tape (CT) 1,000 : ¥3.38642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 4.7 µH | ±20% | 7.6 A | 5.4A | Shielded | 28.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
6,949 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,000 : ¥4.11805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 22 µH | ±20% | 3.6 A | 2.8A | Shielded | 132mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
5,000 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,000 : ¥3.38642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 1 µH | ±20% | 16 A | 14.8A | Shielded | 6.49mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
4,894 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,000 : ¥3.38642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 10 µH | ±20% | 5.3 A | 3.8A | Shielded | 55.1mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
11,332 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,000 : ¥4.11805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 2.2 µH | ±20% | 10.4 A | 10.4A | Shielded | 14.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥3.43752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 1 µH | ±30% | 16 A | 14.8A | Shielded | 6.49mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥3.43752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 1.5 µH | ±20% | 12.5 A | 11.3A | Shielded | 9.94mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥3.43752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 470 nH | ±20% | 24 A | 18A | Shielded | 2.72mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥3.43752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 2.2 µH | ±30% | 10.4 A | 10.4A | Shielded | 14.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥3.43752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 820 nH | ±30% | 18.5 A | 15A | Shielded | 4.87mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥3.43752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 15 µH | ±30% | 4.3 A | 3.8A | Shielded | 85.3mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥3.43752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 470 nH | ±30% | 24 A | 18A | Shielded | 2.72mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥3.43752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 6.8 µH | ±20% | 6.5 A | 5A | Shielded | 37.8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥3.43752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 330 nH | ±30% | 27 A | 18A | Shielded | 2.38mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥3.43752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 8.2 µH | ±20% | 5.9 A | 4.2A | Shielded | 46.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥3.43752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 820 nH | ±20% | 18.5 A | 15A | Shielded | 4.87mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥3.43752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 680 nH | ±20% | 20 A | 15.2A | Shielded | 3.99mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥3.43752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 22 µH | ±30% | 3.6 A | 2.8A | Shielded | 132mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥3.43752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 680 nH | ±30% | 20 A | 15.2A | Shielded | 3.99mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥3.43752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 4.7 µH | ±30% | 7.6 A | 5.4A | Shielded | 28.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥3.43752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 1.5 µH | ±30% | 12.5 A | 11.3A | Shielded | 9.94mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥3.43752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 8.2 µH | ±30% | 5.9 A | 4.2A | Shielded | 46.7mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥3.43752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 220 nH | ±30% | 36 A | 24A | Shielded | 1.62mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥3.43752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 33 µH | ±30% | 3.1 A | 2.1A | Shielded | 177mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥3.43752 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Metal Composite | 33 µH | ±20% | 3.1 A | 2.1A | Shielded | 177mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.339" L x 0.323" W (8.60mm x 8.20mm) | 0.118" (3.00mm) |